SN75188N-10 vs MC1488P feature comparison

SN75188N-10 Texas Instruments

Buy Now Datasheet

MC1488P Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Package Description DIP, DIP, DIP14,.3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 1 SINGLE INPUT DRIVER; PROGRAMMABLE SLEW RATE 1 SINGLE INPUT DRIVER
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics GATED GATED
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-232-C EIA-232-D
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Length 19.305 mm 18.86 mm
Number of Functions 1 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Seated Height-Max 5.08 mm 4.69 mm
Supply Current-Max 34 mA
Supply Voltage-Max 15 V 9.09 V
Supply Voltage-Min 7.5 V 8.91 V
Supply Voltage-Nom 9 V 9 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 175 ns 175 ns
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Pin Count 14
High Level Input Current-Max 0.00001 A
JESD-609 Code e0
Out Swing-Min 12 V
Package Equivalence Code DIP14,.3
Terminal Finish TIN LEAD

Compare SN75188N-10 with alternatives

Compare MC1488P with alternatives