XO-53B20M
vs
QT25-T-D-1-20.000MHZ
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
Q-TECH CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Fall Time-Max |
5 ns
|
6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
20 MHz
|
20 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Oscillator Type |
TTL
|
TTL
|
Output Load |
10 TTL
|
6 TTL
|
Physical Dimension |
20.4mm x 12.9mm x 5.3mm
|
15.88mm x 15.88mm x 3.81mm
|
Rise Time-Max |
5 ns
|
6 ns
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Symmetry-Max |
40/60 %
|
40/60 %
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
JESD-609 Code |
|
e4
|
Number of Terminals |
|
20
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
|
|
|
Compare XO-53B20M with alternatives
Compare QT25-T-D-1-20.000MHZ with alternatives