Part Details for 004926 by Provertha Connectors Cables & Solutions GmbH
Overview of 004926 by Provertha Connectors Cables & Solutions GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 004926
004926 CAD Models
004926 Part Data Attributes
|
004926
Provertha Connectors Cables & Solutions GmbH
Buy Now
Datasheet
|
Compare Parts:
004926
Provertha Connectors Cables & Solutions GmbH
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROVERTHA CONNECTORS CABLES & SOLUTIONS GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: MIL-C-24308; DIN 41652; IEC 807-3 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 004926
This table gives cross-reference parts and alternative options found for 004926. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 004926, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
194436 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | ERNI | 004926 vs 194436 |
194437 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | ERNI | 004926 vs 194437 |
004153 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 004926 vs 004153 |
215384 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 004926 vs 215384 |
023199 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 004926 vs 023199 |
234923 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | ERNI | 004926 vs 234923 |
023257 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 004926 vs 023257 |
023277 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 004926 vs 023277 |
215384 | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 004926 vs 215384 |
17JE-13370-02(D8A)A-CG | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | DDK Ltd | 004926 vs 17JE-13370-02(D8A)A-CG |