Part Details for 0314012.HXP by Littelfuse Inc
Overview of 0314012.HXP by Littelfuse Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0314012.HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8517
|
Newark | Cartridge Fuse, Fast Acting, 12A, 250V, Blow Characteristic:Fast Acting, Fuse Current:12A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:314 Series, Diameter:6.35Mm Rohs Compliant: Yes |Littelfuse 0314012.HXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 168 |
|
$0.5720 / $1.2700 | Buy Now |
DISTI #
F3223-ND
|
DigiKey | FUSE CERM 12A 250VAC 125VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
310 In Stock |
|
$0.4791 / $1.1200 | Buy Now |
DISTI #
576-0314012.HXP
|
Mouser Electronics | Cartridge Fuses 250V 12A Fast Acting RoHS: Compliant | 1661 |
|
$0.5480 / $1.2000 | Buy Now |
DISTI #
V79:2366_23469006
|
Arrow Electronics | Fuse Cartridge Fast Acting 12A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1821 | Americas - 1314 |
|
$0.3333 / $0.4831 | Buy Now |
DISTI #
E02:0323_00181061
|
Arrow Electronics | Fuse Cartridge Fast Acting 12A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2415 | Europe - 200 |
|
$0.4252 / $0.7535 | Buy Now |
|
Future Electronics | 314 Series Fast-Acting 250 V 12 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3700Bag |
|
$0.4700 / $0.5700 | Buy Now |
|
Future Electronics | 314 Series Fast-Acting 250 V 12 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 200Bag |
|
$0.4700 / $0.5700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6600 / $2.0500 | Buy Now | |
DISTI #
78955382
|
Verical | Fuse Cartridge Fast Acting 12A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2322 | Americas - 2600 |
|
$0.3157 | Buy Now |
DISTI #
33360403
|
Verical | Fuse Cartridge Fast Acting 12A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1821 | Americas - 1314 |
|
$0.3157 | Buy Now |
Part Details for 0314012.HXP
0314012.HXP CAD Models
0314012.HXP Part Data Attributes:
|
0314012.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0314012.HXP
Littelfuse Inc
Electric Fuse, Fast Blow, 12A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 570 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 750 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0314012.HXP
This table gives cross-reference parts and alternative options found for 0314012.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0314012.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0314012.MXP | Electric Fuse, Fast Blow, 12A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0314012.HXP vs 0314012.MXP |
314012 | Electric Fuse, Fast Blow, 12A, 250VAC, 125VDC, 750A (IR), Supplemental, Inline/holder, 3AB, | Littelfuse Inc | 0314012.HXP vs 314012 |