Part Details for 0435003.KRHF by Littelfuse Inc
Overview of 0435003.KRHF by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0435003.KRHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9224
|
Newark | Fuse 32V V/Fa Halogen Free 0402 3A/ Tr Rohs Compliant: Yes |Littelfuse 0435003.KRHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 | Buy Now |
DISTI #
F10783CT-ND
|
DigiKey | FUSE BOARD MOUNT 3A 32VDC 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5163 In Stock |
|
$0.5284 / $1.3700 | Buy Now |
DISTI #
576-0435003.KRHF
|
Mouser Electronics | Surface Mount Fuses 32V 0402 3A V/FA HALIDE FREE RoHS: Compliant | 9989 |
|
$0.5330 / $1.3500 | Buy Now |
|
Future Electronics | Surface Mount Fuses 32V 0402 3A V/FA HALIDE FREE RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5490 | Buy Now |
DISTI #
40071045
|
Verical | Fuse Chip Very Fast Acting 3A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 2001 | Americas - 10000 |
|
$1.0543 / $1.3385 | Buy Now |
DISTI #
36547347
|
Verical | Fuse Chip Very Fast Acting 3A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 1901 | Americas - 2700 |
|
$1.1106 / $1.3385 | Buy Now |
|
Quest Components | 10160 |
|
$0.7980 / $2.1280 | Buy Now | |
|
Chip1Cloud | Surface Mount Fuses Thin Film >, 0402 Size >, Very Fast-Acting >, 435 Series | FUSE BOARD MOUNT 3A 32VDC 0402 | 8500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 35A SMD Fuse 3A 32V 0402 Fuses ROHS | 2700 |
|
$0.1593 / $0.2821 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2019 Date Code: 2019 | 2700 |
|
$0.5320 / $1.5830 | Buy Now |
Part Details for 0435003.KRHF
0435003.KRHF CAD Models
0435003.KRHF Part Data Attributes:
|
0435003.KRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0435003.KRHF
Littelfuse Inc
Electric Fuse, Very Fast Blow, 3A, 32VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 35 A, JOULE-INTEGRAL-NOM AT 32 VDC: 0.2032 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 0.56 mm | |
Body Height | 0.38 mm | |
Body Length or Diameter | 1.04 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0435003.KRHF
This table gives cross-reference parts and alternative options found for 0435003.KRHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0435003.KRHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD3R00X | Electric Fuse, Fast Blow, 3A, 32VDC, 35A (IR), Surface Mount, | Panasonic Electronic Components | 0435003.KRHF vs RD3R00X |
MC06CT003 | Electric Fuse, 3A, 32VDC, 35A (IR), Surface Mount, 0603, | SPC Multicomp | 0435003.KRHF vs MC06CT003 |
FSC16302ABB | Electric Fuse, Fast Blow, 3A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 0435003.KRHF vs FSC16302ABB |
FMC16302AHTP | Electric Fuse, Fast Blow, 3A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 0435003.KRHF vs FMC16302AHTP |
FMC16302ABB | Electric Fuse, Fast Blow, 3A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 0435003.KRHF vs FMC16302ABB |
SF-0603S300M-2 | Electric Fuse, Slow Blow, 3A, 32VDC, 35A (IR), Surface Mount, | Bourns Inc | 0435003.KRHF vs SF-0603S300M-2 |
06CT003 | Electric Fuse, | Conquer Electronics Co Ltd | 0435003.KRHF vs 06CT003 |
0603SFV300F/32 | Electric Fuse, | Littelfuse Inc | 0435003.KRHF vs 0603SFV300F/32 |
302ABTP | Electric Fuse, Fast Blow, 3A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Kamaya Inc | 0435003.KRHF vs 302ABTP |
CFS04V3T3R0 | Electric Fuse, 3A, 32VDC, 35A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | 0435003.KRHF vs CFS04V3T3R0 |