Part Details for 302ABTP by Kamaya Inc
Overview of 302ABTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 302ABTP
302ABTP CAD Models
302ABTP Part Data Attributes:
|
302ABTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
302ABTP
Kamaya Inc
Electric Fuse, Fast Blow, 3A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 302ABTP
This table gives cross-reference parts and alternative options found for 302ABTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 302ABTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMC16302ABB | Electric Fuse, Fast Blow, 3A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 302ABTP vs FMC16302ABB |
FSC16302ABB | Electric Fuse, Fast Blow, 3A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 302ABTP vs FSC16302ABB |
FMC16302AHTP | Electric Fuse, Fast Blow, 3A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 302ABTP vs FMC16302AHTP |
FMC16302ABTP | Electric Fuse, Fast Blow, 3A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 302ABTP vs FMC16302ABTP |