Part Details for RD3R00X by Panasonic Electronic Components
Overview of RD3R00X by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD3R00X
RD3R00X CAD Models
RD3R00X Part Data Attributes:
|
RD3R00X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RD3R00X
Panasonic Electronic Components
Electric Fuse, Fast Blow, 3A, 32VDC, 35A (IR), Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 0.5 mm | |
Body Height | 0.39 mm | |
Body Length or Diameter | 1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RD3R00X
This table gives cross-reference parts and alternative options found for RD3R00X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD3R00X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC06CT003 | Electric Fuse, 3A, 32VDC, 35A (IR), Surface Mount, 0603, | SPC Multicomp | RD3R00X vs MC06CT003 |
FSC16302ABB | Electric Fuse, Fast Blow, 3A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | RD3R00X vs FSC16302ABB |
FMC16302AHTP | Electric Fuse, Fast Blow, 3A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | RD3R00X vs FMC16302AHTP |
0435003.KRHF | Electric Fuse, Very Fast Blow, 3A, 32VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | RD3R00X vs 0435003.KRHF |
FMC16302ABB | Electric Fuse, Fast Blow, 3A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | RD3R00X vs FMC16302ABB |
SF-0603S300M-2 | Electric Fuse, Slow Blow, 3A, 32VDC, 35A (IR), Surface Mount, | Bourns Inc | RD3R00X vs SF-0603S300M-2 |
06CT003 | Electric Fuse, | Conquer Electronics Co Ltd | RD3R00X vs 06CT003 |
0603SFV300F/32 | Electric Fuse, | Littelfuse Inc | RD3R00X vs 0603SFV300F/32 |
302ABTP | Electric Fuse, Fast Blow, 3A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Kamaya Inc | RD3R00X vs 302ABTP |
CFS04V3T3R0 | Electric Fuse, 3A, 32VDC, 35A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | RD3R00X vs CFS04V3T3R0 |