Part Details for 0603USD-222MLD by Coilcraft Inc
Overview of 0603USD-222MLD by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 0603USD-222MLD
0603USD-222MLD CAD Models
0603USD-222MLD Part Data Attributes:
|
0603USD-222MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603USD-222MLD
Coilcraft Inc
Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.209 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.07 mm | |
Inductance | 0.15 µH | |
JESD-609 Code | e4 | |
Length | 1.52 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 225 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | GOLD | |
Width | 0.76 mm |
Alternate Parts for 0603USD-222MLD
This table gives cross-reference parts and alternative options found for 0603USD-222MLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603USD-222MLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H6500NLT | Data Line Filter, | Pulse Electronics Corporation | 0603USD-222MLD vs H6500NLT |
LFZ24H10 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | 0603USD-222MLD vs LFZ24H10 |
EPZ4000SE | Data Line Filter, 2 Function(s), | PCA Electronics Inc | 0603USD-222MLD vs EPZ4000SE |
EPZ4000SME | Data Line Filter, 2 Function(s), | PCA Electronics Inc | 0603USD-222MLD vs EPZ4000SME |
PE-62911NL | Data Line Filter, 2 Function(s), | Pulse Electronics Corporation | 0603USD-222MLD vs PE-62911NL |
LFZ28V08 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | 0603USD-222MLD vs LFZ28V08 |
LFZ24V09 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | 0603USD-222MLD vs LFZ24V09 |
F-1505 | Data Line Filter, 2 Function(s), | Rhombus Industries Inc | 0603USD-222MLD vs F-1505 |
832-00321 | Data Line Filter, | Elec & Eltek | 0603USD-222MLD vs 832-00321 |
LFZ28H20 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | 0603USD-222MLD vs LFZ28H20 |