Part Details for 0874270643 by Molex
Overview of 0874270643 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0874270643
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
Buy Now |
Part Details for 0874270643
0874270643 CAD Models
0874270643 Part Data Attributes:
|
0874270643
Molex
Buy Now
Datasheet
|
Compare Parts:
0874270643
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0874270643
This table gives cross-reference parts and alternative options found for 0874270643. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0874270643, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB06M42081A1 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0874270643 vs PLB06M42081A1 |
46007-4306 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0874270643 vs 46007-4306 |
0757300106 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0874270643 vs 0757300106 |
A-42440-0641 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | 0874270643 vs A-42440-0641 |
43160-5606 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | 0874270643 vs 43160-5606 |
PLB06M93082C2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0874270643 vs PLB06M93082C2 |
4-178841-9 | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0874270643 vs 4-178841-9 |
PLAH06M9200A2 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0874270643 vs PLAH06M9200A2 |
39-34-0069 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | 0874270643 vs 39-34-0069 |
PLB06M42BN0A1 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0874270643 vs PLB06M42BN0A1 |