Part Details for 0901303206 by Molex
Overview of 0901303206 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901303206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8275-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
4445 In Stock |
|
$0.9618 / $2.0000 | Buy Now |
DISTI #
0901303206
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901303206) RoHS: Compliant Min Qty: 2560 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.9016 | Buy Now |
DISTI #
MOL90130-3206
|
Heilind Electronics | C-GRID SHRD HDR DR RA AU-E 6/6 | Americas - 4228 in Stock |
|
$0.9793 / $1.0933 | Buy Now |
DISTI #
90130-3206
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HDR 6P R/A DR SHRD AU RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 32 Container: Tray |
Americas - 1024 In Stock |
|
$0.9000 / $0.9600 | Buy Now |
DISTI #
0901303206
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901303206) RoHS: Compliant Min Qty: 2560 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.9016 | Buy Now |
DISTI #
MOL90130-3206
|
Interstate Connecting Components | C-GRID SHRD HDR DR RA AU-E 6/6 | 1409 |
|
$0.9793 / $1.0933 | Buy Now |
DISTI #
0901303206
|
Avnet Asia | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tray (Alt: 0901303206) RoHS: Compliant Min Qty: 2560 Package Multiple: 2560 Lead time: 13 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0901303206
0901303206 CAD Models
0901303206 Part Data Attributes:
|
0901303206
Molex
Buy Now
Datasheet
|
Compare Parts:
0901303206
Molex
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Insertion Force-Max | 2.9468 N | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | .199882 N |
Alternate Parts for 0901303206
This table gives cross-reference parts and alternative options found for 0901303206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901303206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPH2-A1-06-SG-SMT-.150-P | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 0901303206 vs HPH2-A1-06-SG-SMT-.150-P |
1634701-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | TE Connectivity | 0901303206 vs 1634701-3 |
FCN-298Q070-L/0 | HEADER CONNECTOR,PCB MNT,RECEPT,70 CONTACTS,PIN,0.02 PITCH,SURFACE MOUNT TERMINAL | FUJITSU Semiconductor Limited | 0901303206 vs FCN-298Q070-L/0 |
HB14-0003-068-Z | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | 0901303206 vs HB14-0003-068-Z |
HL42-0610-0480-Z | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | 0901303206 vs HL42-0610-0480-Z |
2164-06-01-P4 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | EDAC Inc | 0901303206 vs 2164-06-01-P4 |
SPHD1231A-P0302GF-0740-0300-P | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | MMT Corp | 0901303206 vs SPHD1231A-P0302GF-0740-0300-P |
2164-06-01-P5 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | EDAC Inc | 0901303206 vs 2164-06-01-P5 |
64900629522 | 4.20mm Male Dual Row Angled Header WR-MPC4 | Wurth Elektronik | 0901303206 vs 64900629522 |
PH2-06-TA-SMT-P-PP-PT | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 0901303206 vs PH2-06-TA-SMT-P-PP-PT |