-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14P AMPMODU II STIFT LEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H4673
|
Newark | 14P Mod2 Stift Lei Rohs Compliant: Yes |Amp Te Connectivity 1-826632-4 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now |
DISTI #
2266-1-826632-4-ND
|
DigiKey | CONN HEADER VERT 28POS 2.54MM Min Qty: 35 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
980 In Stock |
|
$1.9600 / $2.0800 | Buy Now |
DISTI #
1-826632-4-ND
|
DigiKey | CONN HEADER VERT 28POS 2.54MM Min Qty: 35 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8191 | Buy Now |
DISTI #
1-826632-4
|
Avnet Americas | Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-826632-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Container: Bulk | 0 |
|
$1.6919 / $1.9103 | Buy Now |
DISTI #
571-1-826632-4
|
Mouser Electronics | Headers & Wire Housings 14P AMPMODU II STIFT LEI RoHS: Compliant | 0 |
|
$1.8600 | Order Now |
DISTI #
72051588
|
RS | Connector, AMPMODU, 14P Ii Stift Lei | TE Connectivity 1-826632-4 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1100 / $2.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Container: Box | 0Box |
|
$1.6100 | Buy Now |
DISTI #
AMP1-826632-4
|
Heilind Electronics | 14P AMPMODU II STIFT LEI | Americas - 0 in Stock |
|
$1.8401 / $1.8675 | Buy Now |
|
Onlinecomponents.com | 14P AMPMODU II STIFT LEI RoHS: Compliant |
980 Partner Stock |
|
$1.7700 / $2.6900 | Buy Now |
DISTI #
1-826632-4
|
Avnet Americas | Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-826632-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Container: Bulk | 0 |
|
$1.6919 / $1.9103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-826632-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-826632-4
TE Connectivity
14P AMPMODU II STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-826632-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-826632-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-826662-4 | 14P MOD2 STIFT LEI | TE Connectivity | 1-826632-4 vs 1-826662-4 |
1-826942-4 | 14P MOD2 STIFT LEI | TE Connectivity | 1-826632-4 vs 1-826942-4 |
1-826944-4 | 2X14 P MODU II BRK AWY HDR, TIN, B8 | TE Connectivity | 1-826632-4 vs 1-826944-4 |
1-826664-4 | MOD2 HDR DR 90D 14P | TE Connectivity | 1-826632-4 vs 1-826664-4 |
1-826469-4 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-826632-4 vs 1-826469-4 |