Part Details for 10135175-02110LF by Amphenol FCi
Overview of 10135175-02110LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10135175-02110LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_13804454
|
Arrow Electronics | Minitek® 1.5mm Wire to Board Plug HSG, 2 positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1709 | Americas - 17420 |
|
$0.0029 / $0.0112 | Buy Now |
DISTI #
BRG10135175-02110LF
|
Heilind Electronics | MINITEK 1.5MM PLUG HSG-1013517 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10135175-02110LF
|
Interstate Connecting Components | MINITEK 1.5MM PLUG HSG-1013517 | 0 |
|
Buy Now |
Part Details for 10135175-02110LF
10135175-02110LF CAD Models
10135175-02110LF Part Data Attributes:
|
10135175-02110LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10135175-02110LF
Amphenol FCi
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.287 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |
Alternate Parts for 10135175-02110LF
This table gives cross-reference parts and alternative options found for 10135175-02110LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10135175-02110LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1502RH-02W-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking | Ratioplast Electronics | 10135175-02110LF vs 1502RH-02W-L |
EWC25DKXN | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 10135175-02110LF vs EWC25DKXN |
EWC25DKYN | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 10135175-02110LF vs EWC25DKYN |
ZH-H-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Wire Terminal, Plug | Morethanall Co Ltd | 10135175-02110LF vs ZH-H-02 |
425-1-002-X-KS0 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking | MPE-Garry GmbH | 10135175-02110LF vs 425-1-002-X-KS0 |
LS2-110-02-F-D-TR | Board Connector, 20 Contact(s), 2 Row(s), Male/Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | 10135175-02110LF vs LS2-110-02-F-D-TR |
EWC25DKWN | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 10135175-02110LF vs EWC25DKWN |
LS2-110-02-L-D-TR | Board Connector, 20 Contact(s), 2 Row(s), Male/Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | 10135175-02110LF vs LS2-110-02-L-D-TR |
91560-0002 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Natural Insulator, | Molex | 10135175-02110LF vs 91560-0002 |
1640HSF178002 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, Plug | Ratioplast Electronics | 10135175-02110LF vs 1640HSF178002 |