Part Details for ZH-H-02 by Morethanall Co Ltd
Overview of ZH-H-02 by Morethanall Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for ZH-H-02
ZH-H-02 CAD Models
ZH-H-02 Part Data Attributes:
|
ZH-H-02
Morethanall Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZH-H-02
Morethanall Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Wire Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MORETHANALL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.134 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.177 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 2 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG |
Alternate Parts for ZH-H-02
This table gives cross-reference parts and alternative options found for ZH-H-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZH-H-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1502RH-02W-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking | Ratioplast Electronics | ZH-H-02 vs 1502RH-02W-L |
EWC25DKXN | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | ZH-H-02 vs EWC25DKXN |
EWC25DKYN | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | ZH-H-02 vs EWC25DKYN |
425-1-002-X-KS0 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking | MPE-Garry GmbH | ZH-H-02 vs 425-1-002-X-KS0 |
LS2-110-02-F-D-TR | Board Connector, 20 Contact(s), 2 Row(s), Male/Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | ZH-H-02 vs LS2-110-02-F-D-TR |
EWC25DKWN | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | ZH-H-02 vs EWC25DKWN |
LS2-110-02-L-D-TR | Board Connector, 20 Contact(s), 2 Row(s), Male/Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | ZH-H-02 vs LS2-110-02-L-D-TR |
91560-0002 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Natural Insulator, | Molex | ZH-H-02 vs 91560-0002 |
1640HSF178002 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, Plug | Ratioplast Electronics | ZH-H-02 vs 1640HSF178002 |
IL-Y-02S-S15C3 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Brown Insulator, Plug | Japan Aviation Electronics Industry Limited | ZH-H-02 vs IL-Y-02S-S15C3 |