Part Details for 425-1-002-X-KS0 by MPE-Garry GmbH
Overview of 425-1-002-X-KS0 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 425-1-002-X-KS0
425-1-002-X-KS0 CAD Models
425-1-002-X-KS0 Part Data Attributes:
|
425-1-002-X-KS0
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
425-1-002-X-KS0
MPE-Garry GmbH
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.126 inch | |
Body Depth | 0.156 inch | |
Body Length | 0.167 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |
Alternate Parts for 425-1-002-X-KS0
This table gives cross-reference parts and alternative options found for 425-1-002-X-KS0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 425-1-002-X-KS0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES9P002VFZ(R1600) | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Locking, Plug | Japan Aviation Electronics Industry Limited | 425-1-002-X-KS0 vs ES9P002VFZ(R1600) |
IL-Y-02S-S15C3 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Brown Insulator, Plug | Japan Aviation Electronics Industry Limited | 425-1-002-X-KS0 vs IL-Y-02S-S15C3 |
EWC25DKTN | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 425-1-002-X-KS0 vs EWC25DKTN |
50405-002H0H0-001 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | 425-1-002-X-KS0 vs 50405-002H0H0-001 |
35022-0002 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, | Molex | 425-1-002-X-KS0 vs 35022-0002 |
LS2-110-02-F-D-TR | Board Connector, 20 Contact(s), 2 Row(s), Male/Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | 425-1-002-X-KS0 vs LS2-110-02-F-D-TR |
10136353-02111LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol FCi | 425-1-002-X-KS0 vs 10136353-02111LF |
25CH-F-02-BRN | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Brown Insulator | Adam Technologies Inc | 425-1-002-X-KS0 vs 25CH-F-02-BRN |
B2B-EH-A-E(LF)(SN) | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Blue Insulator, Receptacle | JST Manufacturing | 425-1-002-X-KS0 vs B2B-EH-A-E(LF)(SN) |
10135175-02110LF | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Locking, Natural Insulator | Amphenol FCi | 425-1-002-X-KS0 vs 10135175-02110LF |