Part Details for 1571983-6 by TE Connectivity
Overview of 1571983-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1571983-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1571983-6-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1571983-6
|
Avnet Abacus | Switch DIP ON OFF SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R (Alt: 1571983-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for 1571983-6
1571983-6 CAD Models
1571983-6 Part Data Attributes
|
1571983-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571983-6
TE Connectivity
GDH04STRNTS04=DIP SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6.2 mm | |
Body Height | 2.31 mm | |
Body Length or Diameter | 6.2 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for 1571983-6
This table gives cross-reference parts and alternative options found for 1571983-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1571983-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1571999-6 | ADP0404=PIANO DIP SWITCH | TE Connectivity | 1571983-6 vs 1571999-6 |
A6TR-4104 | Piano Dip Switch, 4 Switches, 4PST, Momentary, 0.025A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 1571983-6 vs A6TR-4104 |
2-435802-9 | DIP Switch, PIANO DIP SWITCH-4SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE Connectivity | 1571983-6 vs 2-435802-9 |
GDP04 | Piano Dip Switch | TE Connectivity | 1571983-6 vs GDP04 |
1571999-9 | Piano Dip Switch, 4 Switches, SPST, Momentary, 1A, 5VDC, Wire Terminal, Panel Mount | TE Connectivity | 1571983-6 vs 1571999-9 |
194-4ST | Piano Dip Switch, 4 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | 1571983-6 vs 194-4ST |
DHS4SR/TC | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | APEM Inc | 1571983-6 vs DHS4SR/TC |
2-435802-3 | PIANO DIP SWITCH-4SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE's AMP | 1571983-6 vs 2-435802-3 |
2-435802-3 | DIP Switch, PIANO DIP SWITCH-4SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE Connectivity | 1571983-6 vs 2-435802-3 |
76PRB04 | Piano Dip Switch, 4 Switches, SPST, On-off, Momentary, 0.15A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 1571983-6 vs 76PRB04 |