Part Details for 1623893-6 by TE Connectivity
Overview of 1623893-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1623893-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9331
|
Newark | 416M 1M |Amp Te Connectivity 1623893-6 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1623893-6
|
Avnet Americas | Res Cermet Trimmer 1M Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole - Tape and Reel (Alt: 1623893-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 416M 1M RoHS: Compliant | 0 |
|
$0.3432 / $0.4502 | Buy Now |
DISTI #
1623893-6
|
Avnet Americas | Res Cermet Trimmer 1M Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole - Tape and Reel (Alt: 1623893-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1623893-6
|
Avnet Americas | Res Cermet Trimmer 1M Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole - Tape and Reel (Alt: 1623893-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1623893-6
|
PEI Genesis | Trimmer, Cermet, 0.2W, 10000 | 0 |
|
Buy Now | |
DISTI #
1623893-6
|
Avnet Abacus | Res Cermet Trimmer 1M Ohm 25% 1/5W 1Turn 3.7mm (8.1 X 6.8 X 3.5mm) Pin Through Hole (Alt: 1623893-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1623893-6
|
Avnet Abacus | Res Cermet Trimmer 1M Ohm 25% 1/5W 1Turn 3.7mm (8.1 X 6.8 X 3.5mm) Pin Through Hole (Alt: 1623893-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 416M 1M RoHS: Compliant | 0 |
|
$0.3432 / $0.4502 | Buy Now |
Part Details for 1623893-6
1623893-6 CAD Models
1623893-6 Part Data Attributes
|
1623893-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623893-6
TE Connectivity
Trimmer, Cermet, 0.2W, 1000000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | not_compliant | |
Reach Compliance Code | active |
Alternate Parts for 1623893-6
This table gives cross-reference parts and alternative options found for 1623893-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1623893-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1623896-1 | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.2W, 1000000ohm, ROHS COMPLIANT | TE Connectivity | 1623893-6 vs 1623896-1 |
1-1623895-0 | Trimmer, Cermet, 0.2W, 1000000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TE Connectivity | 1623893-6 vs 1-1623895-0 |
416XA105P | Trimmer, Cermet, 0.2W, 1000000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TE Connectivity | 1623893-6 vs 416XA105P |