Part Details for 16_MCX-50-2-102/111_NH-1 by HUBER+SUHNER
Overview of 16_MCX-50-2-102/111_NH-1 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16_MCX-50-2-102/111_NH-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-16_MCX-50-2-102/111_NH-1-ND
|
DigiKey | 16_MCX-50-2-102/111_NH-1 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
50 In Stock |
|
$3.4523 / $6.2300 | Buy Now |
DISTI #
455-6MCX502102111NH1
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX right angle cable plug(m) RoHS: Compliant | 247 |
|
$3.4500 / $6.2300 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - MCX - 50 Ohm - Right angle cable plug (male) | 0 |
|
$2.8000 / $5.0600 | Buy Now |
Part Details for 16_MCX-50-2-102/111_NH-1
16_MCX-50-2-102/111_NH-1 CAD Models
16_MCX-50-2-102/111_NH-1 Part Data Attributes:
|
16_MCX-50-2-102/111_NH-1
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_MCX-50-2-102/111_NH-1
HUBER+SUHNER
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-36, APPLICABLE CABLES: RG 316/U; RG 188A/U | |
Body Breadth | 0.197 inch | |
Body Depth | 0.318 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-188A/U, RG-316/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 16_MCX-50-2-102/111_NH-1
This table gives cross-reference parts and alternative options found for 16_MCX-50-2-102/111_NH-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16_MCX-50-2-102/111_NH-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF178-02RP1-SING | RF Connector, 1 Contact(s), Cable Mount, Wire Terminal | Samtec Inc | 16_MCX-50-2-102/111_NH-1 vs RF178-02RP1-SING |
RF178-03RP1-SING | RF Connector, 1 Contact(s), Cable Mount, Wire Terminal | Samtec Inc | 16_MCX-50-2-102/111_NH-1 vs RF178-03RP1-SING |
3367.01.1420.026 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Plug, ROHS COMPLIANT | IMS Connector Systems Gmbh | 16_MCX-50-2-102/111_NH-1 vs 3367.01.1420.026 |
451-900-0360N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 16_MCX-50-2-102/111_NH-1 vs 451-900-0360N |
6-1337580-0 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | TE Connectivity | 16_MCX-50-2-102/111_NH-1 vs 6-1337580-0 |
450-500-0850N | RF Connector, Male, Cable Mount, Solder Terminal, Plug | Winchester Interconnect | 16_MCX-50-2-102/111_NH-1 vs 450-500-0850N |
450-500-1410N | RF Connector, Male, Cable Mount, Solder Terminal, Plug | Winchester Interconnect | 16_MCX-50-2-102/111_NH-1 vs 450-500-1410N |