Part Details for 17EBH-026SAM-210 by Amphenol Corporation
Overview of 17EBH-026SAM-210 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17EBH-026SAM-210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17EBH026SAM210
|
Avnet Americas | Conn D-Subminiature SKT 26 POS Solder RA Thru-Hole 26 Terminal 1 Port - Trays (Alt: 17EBH026SAM210) RoHS: Compliant Min Qty: 4900 Package Multiple: 700 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$8.0618 / $8.6590 | Buy Now |
DISTI #
17EBH026SAM210
|
Avnet Americas | Conn D-Subminiature SKT 26 POS Solder RA Thru-Hole 26 Terminal 1 Port - Trays (Alt: 17EBH026SAM210) RoHS: Compliant Min Qty: 4900 Package Multiple: 700 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$8.0618 / $8.6590 | Buy Now |
Part Details for 17EBH-026SAM-210
17EBH-026SAM-210 CAD Models
17EBH-026SAM-210 Part Data Attributes:
|
17EBH-026SAM-210
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
17EBH-026SAM-210
Amphenol Corporation
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 17EBH-026SAM-210
This table gives cross-reference parts and alternative options found for 17EBH-026SAM-210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17EBH-026SAM-210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KF66X-A26S-OJM15 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | 17EBH-026SAM-210 vs KF66X-A26S-OJM15 |
94122-50B126 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | 17EBH-026SAM-210 vs 94122-50B126 |
KF66X-A26S-NV15 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | 17EBH-026SAM-210 vs KF66X-A26S-NV15 |
ODD26S4R700S/AA-14 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 17EBH-026SAM-210 vs ODD26S4R700S/AA-14 |
ODD26F5R7000-14 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 17EBH-026SAM-210 vs ODD26F5R7000-14 |
L177HDA26SD1CH4F | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 17EBH-026SAM-210 vs L177HDA26SD1CH4F |
PCDD26S98S0T20 | D Subminiature Connector, 26 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | 17EBH-026SAM-210 vs PCDD26S98S0T20 |
ODD26S4R700S/AA-15 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 17EBH-026SAM-210 vs ODD26S4R700S/AA-15 |
ICD26S13E6PV00LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 17EBH-026SAM-210 vs ICD26S13E6PV00LF |
CD26S13M6RV09 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | 17EBH-026SAM-210 vs CD26S13M6RV09 |