-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0566
|
Newark | D Sub Connector, Right Angle, 190 Series, De, Plug, 9, Steel, Surface Mount Rohs Compliant: Yes |Norcomp 190-009-163R001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1659 |
|
$2.5700 / $4.4400 | Buy Now |
DISTI #
40Y5751
|
Newark | D Sub Connector, Plug, 9Pos, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Surface Mount, D Sub Shell Size:De, Product Range:190 Series, Connector Body Material:Steel Body, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Norcomp 190-009-163R001 Min Qty: 7560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 | Buy Now |
DISTI #
190-09MA-ND
|
DigiKey | CONN D-SUB PLUG 9P SMD R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tube |
8997 In Stock |
|
$2.0180 / $3.7400 | Buy Now |
DISTI #
636-190-009-163R001
|
Mouser Electronics | D-Sub Standard Connectors 9P Male SMT R/A bdlk 4-40 insert RoHS: Compliant | 3537 |
|
$2.0100 / $3.7400 | Buy Now |
|
Future Electronics | 9 Position Male SMT D-SUB Modular Connector RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 630 Container: Tube | 660Tube |
|
$2.2500 | Buy Now |
|
Onlinecomponents.com | Male D-Sub 9 Position Right Angle Surface Mount RoHS: Compliant |
2520 In Stock |
|
$1.8300 / $6.5800 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SURFACE MOUNT | 240 |
|
$2.7889 / $4.5225 | Buy Now |
DISTI #
2294311
|
element14 Asia-Pacific | D SUB, PLUG, SMD, RIGHT ANGLE, 9WAY RoHS: Compliant Min Qty: 1 Container: Each | 1659 |
|
$3.3719 / $3.7971 | Buy Now |
DISTI #
2294311
|
Farnell | D SUB, PLUG, SMD, RIGHT ANGLE, 9WAY RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 2 Days Container: Each | 1659 |
|
$2.1377 / $4.1379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
190-009-163R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
190-009-163R001
NorComp
D Subminiature Connector, 9 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 190-009-163R001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 190-009-163R001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1393479-3 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | TE Connectivity | 190-009-163R001 vs 4-1393479-3 |
17LE-23090-27(D3CH)-FA | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DDK Ltd | 190-009-163R001 vs 17LE-23090-27(D3CH)-FA |
023132 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 190-009-163R001 vs 023132 |
023171 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 190-009-163R001 vs 023171 |
023284 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 190-009-163R001 vs 023284 |
09651666814 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | 190-009-163R001 vs 09651666814 |
17JE-23090-02(D8A6)-CG | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | DDK Ltd | 190-009-163R001 vs 17JE-23090-02(D8A6)-CG |
1688382 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Phoenix Contact | 190-009-163R001 vs 1688382 |
023327 | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, | Provertha Connectors Cables & Solutions GmbH | 190-009-163R001 vs 023327 |
167548 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 190-009-163R001 vs 167548 |