Part Details for SZ1SMA5926BT3G by onsemi
Overview of SZ1SMA5926BT3G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ1SMA5926BT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2447
|
Newark | Zener Diode, 11V, 1.5W, Do-214Ac, Zener Voltage Nom:11V, Power Dissipation:1.5W, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Sz1Sma59Xxbt3G Series Rohs Compliant: Yes |Onsemi SZ1SMA5926BT3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 / $0.2960 | Buy Now |
DISTI #
488-SZ1SMA5926BT3GCT-ND
|
DigiKey | DIODE ZENER 11V 1.5W SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4304 In Stock |
|
$0.2200 / $0.6700 | Buy Now |
DISTI #
SZ1SMA5926BT3G
|
Avnet Americas | Diode Zener Single 11V 5% 500mW 2-Pin SMA T/R - Tape and Reel (Alt: SZ1SMA5926BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.2182 / $0.2605 | Buy Now |
DISTI #
863-SZ1SMA5926BT3G
|
Mouser Electronics | Zener Diodes ZEN SMA REG 1.5W 11V TR RoHS: Compliant | 4900 |
|
$0.2200 / $0.6700 | Buy Now |
|
Future Electronics | SZ1SM59xxBT3G Series 11 V 500 mW SMT Plastic Zener Voltage Regulator - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.2200 / $0.2300 | Buy Now |
|
Future Electronics | SZ1SM59xxBT3G Series 11 V 500 mW SMT Plastic Zener Voltage Regulator - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2300 | Buy Now |
DISTI #
SZ1SMA5926BT3G
|
Avnet Silica | (Alt: SZ1SMA5926BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZ1SMA5926BT3G
|
EBV Elektronik | (Alt: SZ1SMA5926BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 5000 |
|
RFQ | |
|
New Advantage Corporation | Zener SMA RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.2733 / $0.2929 | Buy Now |
Part Details for SZ1SMA5926BT3G
SZ1SMA5926BT3G CAD Models
SZ1SMA5926BT3G Part Data Attributes
|
SZ1SMA5926BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZ1SMA5926BT3G
onsemi
1.5 W Zener Diode Voltage Regulator 11 V (Automotive), SMA, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 34.1 mA |
Alternate Parts for SZ1SMA5926BT3G
This table gives cross-reference parts and alternative options found for SZ1SMA5926BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1SMA5926BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA5926BT3 | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN | onsemi | SZ1SMA5926BT3G vs 1SMA5926BT3 |
HSMBJ5926BE3 | Zener Diode, 11V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SZ1SMA5926BT3G vs HSMBJ5926BE3 |
1SMA5926BT3G | 1.5 W Zener Diode Voltage Regulator 11 V, SMA, 5000-REEL | onsemi | SZ1SMA5926BT3G vs 1SMA5926BT3G |
1SMB5926BT3G | 3.0 W Zener Diode Voltage Regulator 11 V, SMB, 2500-REEL | onsemi | SZ1SMA5926BT3G vs 1SMB5926BT3G |
HSMBJ5926BTR | Zener Diode, 11V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SZ1SMA5926BT3G vs HSMBJ5926BTR |
HSMBJ5926B | Zener Diode, 11V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SZ1SMA5926BT3G vs HSMBJ5926B |
1SMB5926BT3 | 3.0 W Zener Diode Voltage Regulator, SMB, 2500-REEL | onsemi | SZ1SMA5926BT3G vs 1SMB5926BT3 |