Part Details for 1N5232A by Microchip Technology Inc
Overview of 1N5232A by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N5232A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9029
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5232A Min Qty: 511 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now |
DISTI #
1N5232A-ND
|
DigiKey | ZENER DIODE Min Qty: 511 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6000 | Buy Now |
DISTI #
1N5232A/TR
|
Avnet Americas | Diode Zener Single 5.6V 10% 500mW 2-Pin DO-7 - Tape and Reel (Alt: 1N5232A/TR) RoHS: Not Compliant Min Qty: 463 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.7100 / $1.9000 | Buy Now |
DISTI #
1N5232A
|
Avnet Americas | Diode Zener Single 5.6V 10% 500mW 2-Pin DO-7 - Bulk (Alt: 1N5232A) RoHS: Not Compliant Min Qty: 511 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5500 / $1.7300 | Buy Now |
DISTI #
1N5232A
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
607 Alternates Available |
|
$1.7300 | Buy Now |
|
Onlinecomponents.com | 607 Factory Stock |
|
$1.7000 / $2.4800 | Buy Now | |
DISTI #
1N5232A/TR
|
Avnet Americas | Diode Zener Single 5.6V 10% 500mW 2-Pin DO-7 - Tape and Reel (Alt: 1N5232A/TR) RoHS: Not Compliant Min Qty: 463 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.7100 / $1.9000 | Buy Now |
DISTI #
1N5232A
|
Avnet Americas | Diode Zener Single 5.6V 10% 500mW 2-Pin DO-7 - Bulk (Alt: 1N5232A) RoHS: Not Compliant Min Qty: 511 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5500 / $1.7300 | Buy Now |
|
Ameya Holding Limited | 468 |
|
RFQ | ||
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 201 Package Multiple: 1 | 0 |
|
$1.5500 / $1.9100 | Buy Now |
Part Details for 1N5232A
1N5232A CAD Models
1N5232A Part Data Attributes:
|
1N5232A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5232A
Microchip Technology Inc
Zener Diode, 5.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5232A
This table gives cross-reference parts and alternative options found for 1N5232A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5232A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N5232A-1 | Zener Diode, 5.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5232A vs MQ1N5232A-1 |
1N5232AT/R15 | Zener Diode, 5.6V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5232A vs 1N5232AT/R15 |
1N5232A-35T/R | Zener Diode, 5.6V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5232A vs 1N5232A-35T/R |
1N5232A | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | 1N5232A vs 1N5232A |
1N5232A(DO-35) | Zener Diode, 5.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N5232A vs 1N5232A(DO-35) |
MQ1N5232A-1TR | Zener Diode, 5.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5232A vs MQ1N5232A-1TR |
1N5232A-1TR | Zener Diode, 5.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5232A vs 1N5232A-1TR |
1N5232AT-10 | Zener Diode, 5.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5232A vs 1N5232AT-10 |
1N5232AT-12 | Zener Diode, 5.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5232A vs 1N5232AT-12 |
1N5232AE3 | Zener Diode, 5.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5232A vs 1N5232AE3 |