-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-2013297-3) EMBOSS TAPE DDR3 204P 8H STD Au 0.76
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2013297-3
|
Avnet Americas | Conn DDR3 SO DIMM SKT 204 POS 0.6mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 2-2013297-3) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-2-2013297-3
|
Mouser Electronics | DIMM Connectors DDR3 204P 8H Au 0.76 STD RoHS: Compliant | 0 |
|
$6.1900 | Order Now |
DISTI #
2-2013297-3
|
Avnet Americas | Conn DDR3 SO DIMM SKT 204 POS 0.6mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 2-2013297-3) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Container: Reel | 0 |
|
RFQ | |
DISTI #
2-2013297-3
|
Avnet Americas | Conn DDR3 SO DIMM SKT 204 POS 0.6mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 2-2013297-3) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Container: Reel | 0 |
|
RFQ | |
DISTI #
2-2013297-3
|
Avnet Asia | Conn DDR3 SO DIMM SKT 204 POS 0.6mm Solder RA SMD Embossed T/R (Alt: 2-2013297-3) RoHS: Compliant Min Qty: 9600 Package Multiple: 300 | 0 |
|
RFQ | |
|
Chip Stock | 624 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2013297-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2013297-3
TE Connectivity
(2-2013297-3) EMBOSS TAPE DDR3 204P 8H STD Au 0.76
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.322 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 204 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-2013297-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-2013297-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2013297-1 | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Socket | TE Connectivity | 2-2013297-3 vs 2013297-1 |
2-2013297-3 | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Socket | TE Connectivity | 2-2013297-3 vs 2-2013297-3 |