-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2013297-1) SEMI-HARD TRAY DDR3 204P 8H ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3570
|
Newark | 2013297-1 - Semi-Hard Tray Ddr3 204P 8H St Rohs Compliant: Yes |Te Connectivity 2013297-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $5.6500 | Buy Now |
DISTI #
73R4324
|
Newark | Connector, Memory/Card Type:Sodimm, Insert & Eject Mechanism:Cam-In Locking, No. Of Contacts:204Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Product Range:-, Connector Type:Memory Socket Rohs Compliant: Yes |Te Connectivity 2013297-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 | Buy Now |
DISTI #
2013297-1
|
Avnet Americas | Conn DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Tray - Trays (Alt: 2013297-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Tray | 4745 |
|
$2.3834 | Buy Now |
DISTI #
571-2013297-1
|
Mouser Electronics | DIMM Connectors SEMI-HARD TRAY DDR3 204P 8H ST RoHS: Compliant | 0 |
|
$3.7500 | Order Now |
DISTI #
73774850
|
RS | SEMI-HARD TRAY DDR3 204P 8H ST, SO DIMM Sockets | TE Connectivity 2013297-1 Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1020 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 200 Container: Tray | 0Tray |
|
$3.0900 | Buy Now |
DISTI #
AMP2013297-1
|
Heilind Electronics | SEMI-HARD TRAY DDR3 204P 8H ST | Americas - 0 in Stock |
|
$3.8575 | Buy Now |
DISTI #
2013297-1
|
Avnet Americas | Conn DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Tray - Trays (Alt: 2013297-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Tray | 4745 |
|
$2.3834 | Buy Now |
DISTI #
2013297-1
|
Avnet Americas | Conn DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Tray - Trays (Alt: 2013297-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Tray | 4745 |
|
$2.3834 | Buy Now |
DISTI #
AMP2013297-1
|
Interstate Connecting Components | SEMI-HARD TRAY DDR3 204P 8H ST | 0 |
|
$3.8575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2013297-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2013297-1
TE Connectivity
(2013297-1) SEMI-HARD TRAY DDR3 204P 8H ST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.322 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 204 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2013297-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2013297-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2013297-1 | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Socket | TE Connectivity | 2013297-1 vs 2013297-1 |
2-2013297-3 | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Socket | TE Connectivity | 2013297-1 vs 2-2013297-3 |