Part Details for 207826-8 by TE's AMP
Overview of 207826-8 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 207826-8
207826-8 CAD Models
207826-8 Part Data Attributes:
|
207826-8
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
207826-8
TE's AMP
9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | PHOSPHOR BRONZE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 207826-8
This table gives cross-reference parts and alternative options found for 207826-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 207826-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
013492 | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 207826-8 vs 013492 |
177DF-E-09-S-OL2RM8 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 207826-8 vs 177DF-E-09-S-OL2RM8 |
223162 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | ERNI | 207826-8 vs 223162 |
17DFEF09S1BUNRM8 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 207826-8 vs 17DFEF09S1BUNRM8 |
003598 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 207826-8 vs 003598 |
194917 | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | ERNI | 207826-8 vs 194917 |
003644 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 207826-8 vs 003644 |
023538 | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 207826-8 vs 023538 |
177DFEG09S1BONVFM | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 207826-8 vs 177DFEG09S1BONVFM |
177DFEG09S1BPNVF2 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 207826-8 vs 177DFEG09S1BPNVF2 |