-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H9554
|
Newark | Connector, Header, 5Pos, 1Rows, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Kk 254 4094 Series Rohs Compliant: Yes |Molex 22-05-2051 (Alternate Part Number: 800753755536 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1975 |
|
$0.2410 / $0.2620 | Buy Now |
DISTI #
28AC8066
|
Newark | Kk 100 Hdr Flat Rtan 5Ckt Tin Rohs Compliant: Yes |Molex 22-05-2051 (Alternate Part Number: 800753755536 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4614 |
|
$0.2750 | Buy Now |
DISTI #
0022052051
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022052051) RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 46148000 Factory Stock |
|
$0.2565 | Buy Now |
DISTI #
55H9554
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 55H9554) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 1975 Partner Stock |
|
$0.2550 / $0.3820 | Buy Now |
DISTI #
538-22-05-2051
|
Mouser Electronics | Headers & Wire Housings R/A PCB HDR 5P TIN PLATING RoHS: Compliant | 1955 |
|
$0.1890 / $0.4600 | Buy Now |
|
Bisco Industries | 130 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole KK® Bag RoHS: Compliant |
8000 Partner Stock |
|
$0.1969 / $0.2642 | Buy Now |
|
Bristol Electronics | 3309 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 5 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 162 |
|
$0.2880 / $0.4320 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 5 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 80 |
|
$0.4095 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-05-2051
Molex
Buy Now
Datasheet
|
Compare Parts:
22-05-2051
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Body Breadth | 0.094 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.49 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Terminal Length | 0.124 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 22-05-2051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-05-2051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5787444-1 | PCB Connector, 5 Contact(s), Male, Straight, Solder Terminal, Black Insulator, Plug | TE Connectivity | 22-05-2051 vs 5787444-1 |
3-102898-8 | 05 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 22-05-2051 vs 3-102898-8 |
929400-01-05-RK | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 22-05-2051 vs 929400-01-05-RK |
5-104809-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 22-05-2051 vs 5-104809-4 |
104361-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 22-05-2051 vs 104361-4 |
22-11-1051 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Polarized Lck, White Insulator, Receptacle, | Molex | 22-05-2051 vs 22-11-1051 |
5-104363-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 22-05-2051 vs 5-104363-4 |
5-103639-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 22-05-2051 vs 5-103639-4 |
103906-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 22-05-2051 vs 103906-4 |
ZW-05-10-L-S-604-113-002 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 22-05-2051 vs ZW-05-10-L-S-604-113-002 |