Part Details for 243-63310-15 by ept Connectors
Overview of 243-63310-15 by ept Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 243-63310-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ |
Part Details for 243-63310-15
243-63310-15 CAD Models
243-63310-15 Part Data Attributes:
|
243-63310-15
ept Connectors
Buy Now
Datasheet
|
Compare Parts:
243-63310-15
ept Connectors
Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPT GMBH | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 127 |
Alternate Parts for 243-63310-15
This table gives cross-reference parts and alternative options found for 243-63310-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 243-63310-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P67PDE125GF | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 243-63310-15 vs HM2P67PDE125GF |
HM2P67PN5119N9 | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit/Wire Wrap Terminal, | Amphenol Communications Solutions | 243-63310-15 vs HM2P67PN5119N9 |
HM2P67PN5119N9 | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit/Wire Wrap Terminal | Amphenol FCi | 243-63310-15 vs HM2P67PN5119N9 |
HM2P67PDE125GF | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 243-63310-15 vs HM2P67PDE125GF |
BH-5311922 | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Harwin | 243-63310-15 vs BH-5311922 |
646530-4 | 127 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 243-63310-15 vs 646530-4 |
HM2P67PME125E9 | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit/Wire Wrap Terminal, | Amphenol Communications Solutions | 243-63310-15 vs HM2P67PME125E9 |