-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M2102
|
Newark | Serial Eeprom, 512Kbit, 20Mhz, Soic-8, Memory Size:512Kbit, Eeprom Memory Configuration:64K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:20Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Rohs Compliant: Yes |Microchip 25LC512-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6850 |
|
$2.2600 / $2.3700 | Buy Now |
DISTI #
17M3530
|
Newark | Serial Eeprom, 512Kbit, 20Mhz, Soic-8, Memory Configuration:64K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:20Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 25LC512-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6850 |
|
$2.2600 / $2.3700 | Buy Now |
DISTI #
25LC512-I/SN-ND
|
DigiKey | IC EEPROM 512KBIT SPI 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
901 In Stock |
|
$2.2402 / $2.3500 | Buy Now |
DISTI #
25LC512-I/SN
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 25LC512-I/SN) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1000 / $2.2800 | Buy Now |
DISTI #
579-25LC512-I/SN
|
Mouser Electronics | EEPROM 512k 64Kx8 2.5V SER EE IND RoHS: Compliant | 3792 |
|
$2.1800 / $2.2800 | Buy Now |
DISTI #
V36:1790_06427610
|
Arrow Electronics | EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2351 | Americas - 129 |
|
$2.1640 / $2.2730 | Buy Now |
DISTI #
V99:2348_06427610
|
Arrow Electronics | EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2333 | Americas - 40 |
|
$2.2320 / $2.2750 | Buy Now |
DISTI #
25LC512-I/SN
|
Microchip Technology Inc | 512K SPI SERIAL EEPROM, Projected EOL: 2034-06-22 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
19645 Alternates Available |
|
$1.6800 / $2.2800 | Buy Now |
DISTI #
70046488
|
RS | Microchip 25LC512-I/SN Serial EEPROM Memory,512kbit,50ns,2.5 to 5.5V 8-Pin SOIC | Microchip Technology Inc. 25LC512-I/SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 200 |
|
$2.2200 / $2.6100 | Buy Now |
|
Future Electronics | 25LC512 Series 512 Kbit (64K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 4399Tube |
|
$2.1300 / $2.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25LC512-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC512-I/SN
Microchip Technology Inc
64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2.5V TO 5.5V @ 10MHz | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for 25LC512-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC512-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC512T-I/SN | 64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC512-I/SN vs 25LC512T-I/SN |
25LC512T-M/SN | SPI BUS SERIAL EEPROM | Microchip Technology Inc | 25LC512-I/SN vs 25LC512T-M/SN |
25LC512T-E/SN16KVAO | EEPROM, 512KX1, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25LC512-I/SN vs 25LC512T-E/SN16KVAO |
25LC512T-E/SN | 64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC512-I/SN vs 25LC512T-E/SN |