2N7306
Description: Power Field-Effect Transistor, 12A I(D), 500V, 0.41ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-258AA

Overview of 2N7306 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N7306 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N7306 by Harris Semiconductor

2N7306
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
FLANGE MOUNT, R-MSFM-P3
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
RADIATION HARDENED
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
500 V
Drain Current-Max (ID)
12 A
Drain-source On Resistance-Max
0.41 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-258AA
JESD-30 Code
R-MSFM-P3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
METAL
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Transistor Element Material
SILICON
Want to compare parts?
  1. 2N7306
    Harris Semiconductor
    Power Field-Effect Transistor, 12A I(D), 500V, 0.41ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-258AA
    VS

Alternate Parts for 2N7306

This table gives cross-reference parts and alternative options found for 2N7306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IPB65R420CFDATMA1 Power Field-Effect Transistor, 8.7A I(D), 650V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 Infineon Technologies AG 2N7306 vs IPB65R420CFDATMA1
IPB65R420CFD Power Field-Effect Transistor, 8.7A I(D), 650V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 Infineon Technologies AG 2N7306 vs IPB65R420CFD
2N7306 12A, 500V, 0.41ohm, N-CHANNEL, Si, POWER, MOSFET, TO-258AA Intersil Corporation 2N7306 vs 2N7306
SIHD12N50E-GE3 Power Field-Effect Transistor, 10.5A I(D), 500V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3/2 Vishay Intertechnologies 2N7306 vs SIHD12N50E-GE3
SPP12N50C3XKSA1 Power Field-Effect Transistor, 11.6A I(D), 500V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN Infineon Technologies AG 2N7306 vs SPP12N50C3XKSA1
IPI60R385CPXKSA1 Power Field-Effect Transistor, 9A I(D), 600V, 0.385ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN Infineon Technologies AG 2N7306 vs IPI60R385CPXKSA1
SPP12N50C3HKSA1 Power Field-Effect Transistor, 11.6A I(D), 500V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN Infineon Technologies AG 2N7306 vs SPP12N50C3HKSA1
IXFT12N50F Power Field-Effect Transistor, 12A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, PLASTIC, TO-268, 3 PIN IXYS Corporation 2N7306 vs IXFT12N50F
FCP9N60N Power MOSFET, N-Channel, SUPREMOS®, FAST, 600 V, 9 A, 385 mΩ, TO-220, 800-TUBE onsemi 2N7306 vs FCP9N60N
IXFT12N50F Power Field-Effect Transistor, 12A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, PLASTIC, TO-268, 3 PIN Littelfuse Inc 2N7306 vs IXFT12N50F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N7306 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N7306 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of 2N7306 would you like to use for your alert(s)?
  • Please alert me when 2N7306 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N7306 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N7306 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N7306 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N7306.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N7306 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: