-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-641119-8) 08P MTA156 HDR ASSY FL/ST LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R1020
|
Newark | 08P Mta156 Hdr Assy Fl/St Lf |Amp Te Connectivity 3-641119-8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $2.4500 | Buy Now |
DISTI #
3-641119-8-ND
|
DigiKey | CONN HEADER VERT 8POS 3.96MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1969 In Stock |
|
$1.9558 / $3.0100 | Buy Now |
DISTI #
3-641119-8
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 3-641119-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$2.1855 / $2.4675 | Buy Now |
DISTI #
571-3-641119-8
|
Mouser Electronics | Headers & Wire Housings 08P MTA156 HDR ASSY FL/ST LF RoHS: Compliant | 0 |
|
$2.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Box | 0Box |
|
$2.0800 | Buy Now |
DISTI #
AMP3-641119-8
|
Heilind Electronics | 08P MTA156 HDR ASSY FL/ST LF | Americas - 0 in Stock |
|
$2.5920 / $2.6307 | Buy Now |
|
Onlinecomponents.com | 08P MTA156 HDR ASSY FL/ST LF RoHS: Compliant |
13975 Partner Stock |
|
$2.2500 / $3.4700 | Buy Now |
DISTI #
65672977
|
Verical | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 13975 |
|
$2.3300 / $2.5200 | Buy Now |
|
Bristol Electronics | 2786 |
|
RFQ | ||
DISTI #
AMP3-641119-8
|
Interstate Connecting Components | 08P MTA156 HDR ASSY FL/ST LF | 0 |
|
$2.5920 / $2.6307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-641119-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641119-8
TE Connectivity
(3-641119-8) 08P MTA156 HDR ASSY FL/ST LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.248 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-641119-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641119-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641119-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 3-641119-8 vs 3-641119-8 |