Part Details for 390241-1 by TE's AMP
Overview of 390241-1 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 390241-1
390241-1 CAD Models
390241-1 Part Data Attributes:
|
390241-1
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
390241-1
TE's AMP
184 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER, SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | STAGGERED CONFIGURATION | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (75) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 184 |
Alternate Parts for 390241-1
This table gives cross-reference parts and alternative options found for 390241-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 390241-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5390241-8 | Card Edge Connector, 184 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Black Insulator | TE Connectivity | 390241-1 vs 5390241-8 |
1734425-1 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | TE Connectivity | 390241-1 vs 1734425-1 |
6-5390241-1 | Card Edge Connector, 184 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Black Insulator | TE Connectivity | 390241-1 vs 6-5390241-1 |
CEE2X92SM-V33Z14W | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 390241-1 vs CEE2X92SM-V33Z14W |
CEE2X92SM-V33Z14W | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol FCi | 390241-1 vs CEE2X92SM-V33Z14W |
CEE2X92SC-V55Z14W | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 390241-1 vs CEE2X92SC-V55Z14W |
CEE2X92SC-V55Z14W | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 390241-1 vs CEE2X92SC-V55Z14W |