Part Details for IL-Y-02S-S15C3 by Japan Aviation Electronics Industry Limited
Overview of IL-Y-02S-S15C3 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IL-Y-02S-S15C3
IL-Y-02S-S15C3 CAD Models
IL-Y-02S-S15C3 Part Data Attributes:
|
IL-Y-02S-S15C3
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-Y-02S-S15C3
Japan Aviation Electronics Industry Limited
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Brown Insulator, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.138 inch | |
Body Depth | 0.209 inch | |
Body Length | 0.167 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BROWN | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Total Number of Contacts | 2 |
Alternate Parts for IL-Y-02S-S15C3
This table gives cross-reference parts and alternative options found for IL-Y-02S-S15C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL-Y-02S-S15C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES9P002VFZ(R1600) | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Locking, Plug | Japan Aviation Electronics Industry Limited | IL-Y-02S-S15C3 vs ES9P002VFZ(R1600) |
EWC25DKTN | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | IL-Y-02S-S15C3 vs EWC25DKTN |
50405-002H0H0-001 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | IL-Y-02S-S15C3 vs 50405-002H0H0-001 |
425-1-002-X-KS0 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking | MPE-Garry GmbH | IL-Y-02S-S15C3 vs 425-1-002-X-KS0 |
35022-0002 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, | Molex | IL-Y-02S-S15C3 vs 35022-0002 |
LS2-110-02-F-D-TR | Board Connector, 20 Contact(s), 2 Row(s), Male/Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | IL-Y-02S-S15C3 vs LS2-110-02-F-D-TR |
10136353-02111LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol FCi | IL-Y-02S-S15C3 vs 10136353-02111LF |
25CH-F-02-BRN | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Brown Insulator | Adam Technologies Inc | IL-Y-02S-S15C3 vs 25CH-F-02-BRN |
B2B-EH-A-E(LF)(SN) | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Blue Insulator, Receptacle | JST Manufacturing | IL-Y-02S-S15C3 vs B2B-EH-A-E(LF)(SN) |
10135175-02110LF | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Locking, Natural Insulator | Amphenol FCi | IL-Y-02S-S15C3 vs 10135175-02110LF |