Part Details for 501ABTP by Kamaya Inc
Overview of 501ABTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501ABTP
501ABTP CAD Models
501ABTP Part Data Attributes
|
501ABTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
501ABTP
Kamaya Inc
Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 501ABTP
This table gives cross-reference parts and alternative options found for 501ABTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501ABTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3414.0113.11 | Electric Fuse, Super Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 501ABTP vs 3414.0113.11 |
FLC16501AFB | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount | Kamaya Inc | 501ABTP vs FLC16501AFB |
CFS04V3TR50 | Electric Fuse, 0.5A, 32VDC, 35A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | 501ABTP vs CFS04V3TR50 |
NFCC06501ADTPF | Electric Fuse, 0.5A, 32VDC, Surface Mount, ROHS COMPLIANT | NIC Components Corp | 501ABTP vs NFCC06501ADTPF |
3414.0113.24 | Electric Fuse, Super Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 501ABTP vs 3414.0113.24 |
3414.0113.22 | Electric Fuse, Super Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 501ABTP vs 3414.0113.22 |
FMC16501AHTP | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 501ABTP vs FMC16501AHTP |
FMC16501ABB | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 501ABTP vs FMC16501ABB |
0435.500KRHF | Electric Fuse, Very Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 501ABTP vs 0435.500KRHF |
3414.0113.26 | Electric Fuse, Super Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 501ABTP vs 3414.0113.26 |