Part Details for NFCC06501ADTPF by NIC Components Corp
Overview of NFCC06501ADTPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for NFCC06501ADTPF
NFCC06501ADTPF CAD Models
NFCC06501ADTPF Part Data Attributes
|
NFCC06501ADTPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NFCC06501ADTPF
NIC Components Corp
Electric Fuse, 0.5A, 32VDC, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NFCC06501ADTPF
This table gives cross-reference parts and alternative options found for NFCC06501ADTPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFCC06501ADTPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3414.0113.11 | Electric Fuse, Super Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | NFCC06501ADTPF vs 3414.0113.11 |
FLC16501AFB | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount | Kamaya Inc | NFCC06501ADTPF vs FLC16501AFB |
CFS04V3TR50 | Electric Fuse, 0.5A, 32VDC, 35A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | NFCC06501ADTPF vs CFS04V3TR50 |
3414.0113.24 | Electric Fuse, Super Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | NFCC06501ADTPF vs 3414.0113.24 |
3414.0113.22 | Electric Fuse, Super Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | NFCC06501ADTPF vs 3414.0113.22 |
FMC16501AHTP | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | NFCC06501ADTPF vs FMC16501AHTP |
FMC16501ABB | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | NFCC06501ADTPF vs FMC16501ABB |
0435.500KRHF | Electric Fuse, Very Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | NFCC06501ADTPF vs 0435.500KRHF |
501ABTP | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Kamaya Inc | NFCC06501ADTPF vs 501ABTP |
3414.0113.26 | Electric Fuse, Super Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | NFCC06501ADTPF vs 3414.0113.26 |