-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-502585-0270
|
Mouser Electronics | Headers & Wire Housings 1.50MM CLIK-MATE REC 02P RA RoHS: Compliant | 7850 |
|
$0.4100 / $0.8900 | Buy Now |
DISTI #
71463165
|
RS | 1.5 W/B Sgl RA Rec Assy2CktEmbsTpPkg | Molex Incorporated 502585-0270 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.5960 / $0.8900 | Buy Now |
DISTI #
MOL502585-0270
|
Heilind Electronics | 1.5 W/B SGL RA REC ASSY2CKTEM STPPKG | Americas - 4500 in Stock4500 On Order |
|
$0.4278 / $0.4475 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board RCP 2 POS 1.5mm Solder RA SMD CLIK-Mate™ T/R RoHS: Compliant |
119000 Partner Stock |
|
$0.3791 / $0.4260 | Buy Now |
DISTI #
502585-0270
|
TTI | Headers & Wire Housings 1.50MM CLIK-MATE REC 02P RA RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3950 | Buy Now |
DISTI #
Molex 502585-0270
|
PEI Genesis | Board Connector, Contact | 84000 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board RCP 2 POS 1.5mm Solder RA SMD CLIK-Mate™ T/R RoHS: Compliant |
119000 Partner Stock |
|
$0.3791 / $0.4260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502585-0270
Molex
Buy Now
Datasheet
|
Compare Parts:
502585-0270
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.25 inch | |
Body Depth | 0.285 inch | |
Body Length | 0.287 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 502585-0270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502585-0270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136353-02111LF | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 2 positions | Amphenol Communications Solutions | 502585-0270 vs 10136353-02111LF |