Part Details for 531BC156M250DG by Skyworks Solutions Inc
Overview of 531BC156M250DG by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for 531BC156M250DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2690-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ LVDS SMD Min Qty: 1 Lead time: 8 Weeks Container: Strip |
1505 In Stock |
|
$13.4057 / $15.4700 | Buy Now |
DISTI #
634-531BC156M250DG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 10-1417 MHz RoHS: Compliant | 505 |
|
$13.4000 / $15.4700 | Buy Now |
|
Rochester Electronics | Si531 - CRYSTAL OSCILLATOR (XO) (10MHZ TO 1.4GHZ) RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$14.5500 / $17.1200 | Buy Now |
DISTI #
531BC156M250DG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 531BC156M250DG
531BC156M250DG CAD Models
531BC156M250DG Part Data Attributes:
|
531BC156M250DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
531BC156M250DG
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 156.25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 7% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | MATTE TIN |
Alternate Parts for 531BC156M250DG
This table gives cross-reference parts and alternative options found for 531BC156M250DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531BC156M250DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
535BC156M250DGR | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 531BC156M250DG vs 535BC156M250DGR |
590BD156M250DG | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 531BC156M250DG vs 590BD156M250DG |
536BC156M250DG | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 531BC156M250DG vs 536BC156M250DG |
540BCA156M250BBGR | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 531BC156M250DG vs 540BCA156M250BBGR |
590BD156M250DGR | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 531BC156M250DG vs 590BD156M250DGR |
545BCA156M250ABG | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 531BC156M250DG vs 545BCA156M250ABG |
540BCA156M250ABG | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 531BC156M250DG vs 540BCA156M250ABG |
535BC156M250DG | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 531BC156M250DG vs 535BC156M250DG |
536BC156M250DGR | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 531BC156M250DG vs 536BC156M250DGR |
530BC156M250DGR | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 531BC156M250DG vs 530BC156M250DGR |