Part Details for 54LS155/BFAJC by Motorola Semiconductor Products
Overview of 54LS155/BFAJC by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for 54LS155/BFAJC
54LS155/BFAJC CAD Models
54LS155/BFAJC Part Data Attributes
|
54LS155/BFAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54LS155/BFAJC
Motorola Semiconductor Products
Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERFLAT-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.65 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 46 ns | |
Propagation Delay (tpd) | 46 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.15 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.415 mm |
Alternate Parts for 54LS155/BFAJC
This table gives cross-reference parts and alternative options found for 54LS155/BFAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS155/BFAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3832601BFX | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Motorola Mobility LLC | 54LS155/BFAJC vs 5962-3832601BFX |
M38510/32601SFA | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 54LS155/BFAJC vs M38510/32601SFA |
SN54LS155W-10 | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16 | Texas Instruments | 54LS155/BFAJC vs SN54LS155W-10 |
M38510/32601BFX | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 54LS155/BFAJC vs M38510/32601BFX |
SN54LS155AW | Decoder/Driver, LS Series, True Output, TTL, CDFP16 | Rochester Electronics LLC | 54LS155/BFAJC vs SN54LS155AW |
5962-9750801QFX | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16 | Texas Instruments | 54LS155/BFAJC vs 5962-9750801QFX |
M38510/32601BFX | Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, DFP-16 | Motorola Semiconductor Products | 54LS155/BFAJC vs M38510/32601BFX |
M38510/32601BFA | Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, DFP-16 | Rochester Electronics LLC | 54LS155/BFAJC vs M38510/32601BFA |
M38510/32601BFA | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 54LS155/BFAJC vs M38510/32601BFA |
54LS155/BFAJC | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERFLAT-16 | Motorola Mobility LLC | 54LS155/BFAJC vs 54LS155/BFAJC |