Part Details for SN54LS155AW by Rochester Electronics LLC
Overview of SN54LS155AW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for SN54LS155AW
SN54LS155AW CAD Models
SN54LS155AW Part Data Attributes
|
SN54LS155AW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS155AW
Rochester Electronics LLC
Decoder/Driver, LS Series, True Output, TTL, CDFP16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | USABLE AS 1 TO 8 DEMULTIPLEXER | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.73 mm |
Alternate Parts for SN54LS155AW
This table gives cross-reference parts and alternative options found for SN54LS155AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS155AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3832601BFX | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Motorola Mobility LLC | SN54LS155AW vs 5962-3832601BFX |
M38510/32601SFA | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | SN54LS155AW vs M38510/32601SFA |
SN54LS155W-10 | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16 | Texas Instruments | SN54LS155AW vs SN54LS155W-10 |
M38510/32601BFX | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | SN54LS155AW vs M38510/32601BFX |
5962-9750801QFX | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16 | Texas Instruments | SN54LS155AW vs 5962-9750801QFX |
M38510/32601BFX | Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, DFP-16 | Motorola Semiconductor Products | SN54LS155AW vs M38510/32601BFX |
M38510/32601BFA | Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, DFP-16 | Rochester Electronics LLC | SN54LS155AW vs M38510/32601BFA |
M38510/32601BFA | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | SN54LS155AW vs M38510/32601BFA |
54LS155/BFAJC | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERFLAT-16 | Motorola Mobility LLC | SN54LS155AW vs 54LS155/BFAJC |
54LS155/BFAJC | Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERFLAT-16 | Motorola Semiconductor Products | SN54LS155AW vs 54LS155/BFAJC |