Part Details for 5962-3832601BFX by Motorola Mobility LLC
Overview of 5962-3832601BFX by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-3832601BFX
5962-3832601BFX CAD Models
5962-3832601BFX Part Data Attributes
|
5962-3832601BFX
Motorola Mobility LLC
Buy Now
|
Compare Parts:
5962-3832601BFX
Motorola Mobility LLC
LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDFP-F16 | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM POLE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 46 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 5962-3832601BFX
This table gives cross-reference parts and alternative options found for 5962-3832601BFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3832601BFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32601SFA | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 5962-3832601BFX vs M38510/32601SFA |
SN54LS155W-10 | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16 | Texas Instruments | 5962-3832601BFX vs SN54LS155W-10 |
M38510/32601BFX | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 5962-3832601BFX vs M38510/32601BFX |
SN54LS155AW | Decoder/Driver, LS Series, True Output, TTL, CDFP16 | Rochester Electronics LLC | 5962-3832601BFX vs SN54LS155AW |
5962-9750801QFX | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16 | Texas Instruments | 5962-3832601BFX vs 5962-9750801QFX |
M38510/32601BFX | Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, DFP-16 | Motorola Semiconductor Products | 5962-3832601BFX vs M38510/32601BFX |
M38510/32601BFA | Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, DFP-16 | Rochester Electronics LLC | 5962-3832601BFX vs M38510/32601BFA |
M38510/32601BFA | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 5962-3832601BFX vs M38510/32601BFA |
54LS155/BFAJC | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERFLAT-16 | Motorola Mobility LLC | 5962-3832601BFX vs 54LS155/BFAJC |
54LS155/BFAJC | Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERFLAT-16 | Motorola Semiconductor Products | 5962-3832601BFX vs 54LS155/BFAJC |