Part Details for 54F32LMQB by National Semiconductor Corporation
Overview of 54F32LMQB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54F32LMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input OR, F-TTL, 20 Pin, Ceramic, LLCC | 177 |
|
$22.9770 / $28.7212 | Buy Now |
Part Details for 54F32LMQB
54F32LMQB CAD Models
54F32LMQB Part Data Attributes:
|
54F32LMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F32LMQB
National Semiconductor Corporation
IC F/FAST SERIES, QUAD 2-INPUT OR GATE, CQCC20, LCC-20, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 15.5 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54F32LMQB
This table gives cross-reference parts and alternative options found for 54F32LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F32LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/33501B2A | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | e2v technologies | 54F32LMQB vs M38510/33501B2A |
M38510/33501B2A | F/FAST SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F32LMQB vs M38510/33501B2A |
54F32LM | F/FAST SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F32LMQB vs 54F32LM |
54F32LM | IC F/FAST SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | 54F32LMQB vs 54F32LM |
54F32L1M | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F32LMQB vs 54F32L1M |
54F32LMQB | F/FAST SERIES, QUAD 2-INPUT OR GATE, CQCC20, LCC-20 | Texas Instruments | 54F32LMQB vs 54F32LMQB |
54F32LM | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 54F32LMQB vs 54F32LM |