Part Details for 54F64DMQB by National Semiconductor Corporation
Overview of 54F64DMQB by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 54F64DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 52 |
|
$16.1987 / $17.5500 | Buy Now |
|
Quest Components | Logic Circuit, 2/2/3/4IN AND-NOR, F-TTL, 14 Pin, Ceramic, DIP | 48 |
|
$3.0000 / $4.5000 | Buy Now |
|
Quest Components | Logic Circuit, 2/2/3/4IN AND-NOR, F-TTL, 14 Pin, Ceramic, DIP | 3 |
|
$7.4085 / $10.1025 | Buy Now |
|
Quest Components | Logic Circuit, 2/2/3/4IN AND-NOR, F-TTL, 14 Pin, Ceramic, DIP | 41 |
|
$18.2813 / $19.0125 | Buy Now |
Part Details for 54F64DMQB
54F64DMQB CAD Models
54F64DMQB Part Data Attributes:
|
54F64DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F64DMQB
National Semiconductor Corporation
AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 11 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 4.7 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F64DMQB
This table gives cross-reference parts and alternative options found for 54F64DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F64DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/33401SCA | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14, CERAMIC, DIP-14 | Signetics | 54F64DMQB vs M38510/33401SCA |
N74F64N | IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | NXP Semiconductors | 54F64DMQB vs N74F64N |
SN74F64N | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDIP14 | Rochester Electronics LLC | 54F64DMQB vs SN74F64N |
JM38510/33401BCA | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | 54F64DMQB vs JM38510/33401BCA |
54F64DM | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 54F64DMQB vs 54F64DM |
5962-3833401BCX | IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | 54F64DMQB vs 5962-3833401BCX |
74F64SPCQR | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | 54F64DMQB vs 74F64SPCQR |
MC54F64J | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | 54F64DMQB vs MC54F64J |
74F64PC | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 54F64DMQB vs 74F64PC |
MC74F64ND | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 54F64DMQB vs MC74F64ND |