Part Details for 54LS122/BCAJC by Motorola Semiconductor Products
Overview of 54LS122/BCAJC by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 54LS122/BCAJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Multivibrator, Monostable Type, 14 Pin, Ceramic, DIP | 3 |
|
$17.5500 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 14 Pin, Ceramic, DIP | 60 |
|
$29.5700 / $34.7882 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 14 Pin, Ceramic, DIP | 60 |
|
$29.5700 / $34.7882 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 14 Pin, Ceramic, DIP | 2 |
|
$9.9000 / $13.5000 | Buy Now |
Part Details for 54LS122/BCAJC
54LS122/BCAJC CAD Models
54LS122/BCAJC Part Data Attributes
|
54LS122/BCAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54LS122/BCAJC
Motorola Semiconductor Products
Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14, CERDIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO; OPTIONAL INTERNAL TIMING RESISTOR | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 11 mA | |
Propagation Delay (tpd) | 92 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54LS122/BCAJC
This table gives cross-reference parts and alternative options found for 54LS122/BCAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS122/BCAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS122JD | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 54LS122/BCAJC vs SN74LS122JD |
HD74LS122P | Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, DP-14 | Hitachi Ltd | 54LS122/BCAJC vs HD74LS122P |
HD74LS122P-E | LS SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, DP-14 | Renesas Electronics Corporation | 54LS122/BCAJC vs HD74LS122P-E |
SN74LS122JDS | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 54LS122/BCAJC vs SN74LS122JDS |
DM74LS122N | Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | 54LS122/BCAJC vs DM74LS122N |
JM38510/31403BCA | Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | 54LS122/BCAJC vs JM38510/31403BCA |
SN74LS122N-10 | LS SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14 | Texas Instruments | 54LS122/BCAJC vs SN74LS122N-10 |
SN74LS122NDS | LS SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, 646-05 | Motorola Mobility LLC | 54LS122/BCAJC vs SN74LS122NDS |
SN74LS122JS | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 54LS122/BCAJC vs SN74LS122JS |
SNJ54LS122J-00 | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14 | Texas Instruments | 54LS122/BCAJC vs SNJ54LS122J-00 |