551-0307-010
Dialight
Description: Single Color LED, Yellow, Diffused, T-1, 3mm, 2 PIN

Overview of 551-0307-010 by Dialight

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LPD5030-781MEC Coilcraft Inc General Purpose Inductor
XPL7030-701MLB Coilcraft Inc General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT
LPD5030-781NRB Coilcraft Inc Data Line Filter, ROHS COMPLIANT

CAD Models for 551-0307-010 by Dialight
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 551-0307-010 by Dialight

551-0307-010
Dialight
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIALIGHT CORP
Package Description
2 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
YELLOW
Color@Wavelength
Yellow
Configuration
SINGLE
Forward Current-Max
0.02 A
JESD-609 Code
e0
Lens Type
DIFFUSED
Luminous Intensity-Nom
6.3 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
7.11 mm
Packing Method
BULK
Peak Wavelength
585 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Viewing Angle
45 deg
Want to compare parts?
  1. 551-0307-010
    Dialight
    Single Color LED, Yellow, Diffused, T-1, 3mm, 2 PIN
    VS

Alternate Parts for 551-0307-010

This table gives cross-reference parts and alternative options found for 551-0307-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 551-0307-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5510307-004 Single Color LED, High Efficiency Yellow, 3mm Dialight 551-0307-010 vs 5510307-004
551-0307-004F Single Color LED Array, Yellow, T-1, 3mm, Dialight 551-0307-010 vs 551-0307-004F
Part Number Description Manufacturer Compare
5650F7 Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 CML Innovative Technologies 551-0307-010 vs 5650F7
5650F7 Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 Chicago Miniature Lighting LLC 551-0307-010 vs 5650F7
5510307-004 Single Color LED, High Efficiency Yellow, 3mm Dialight 551-0307-010 vs 5510307-004
SSF-LXH103YD Single Color LED, Yellow, Diffused, T-1, 3mm, ITW Lumex 551-0307-010 vs SSF-LXH103YD
551-0307-004F Single Color LED Array, Yellow, T-1, 3mm, Dialight 551-0307-010 vs 551-0307-004F
551-0307-004 T-1 SINGLE COLOR LED ARRAY, YELLOW, 3mm Dialight 551-0307-010 vs 551-0307-004
PC120TY4 Single Color LED, Yellow, Diffused, T-1, 3mm, 2 PIN LEDtronics Inc 551-0307-010 vs PC120TY4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 551-0307-010 by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 551-0307-010 by Dialight

Select Manufacturer
Which Manufacturer of 551-0307-010 would you like to use for your alert(s)?
  • Please alert me when 551-0307-010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 551-0307-010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 551-0307-010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 551-0307-010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 551-0307-010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 551-0307-010 by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: