-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8602
|
Newark | 2.0 Wtb Header Assy St 11Ckt |Molex 55487-1119 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 20350 |
|
$0.7580 / $0.7990 | Buy Now |
DISTI #
78R2319
|
Newark | 2.0 Wtb Header Assy St 11Ckt |Molex 55487-1119 Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6030 | Buy Now |
DISTI #
538-55487-1119
|
Mouser Electronics | Headers & Wire Housings 2.0 WtB Header Assy ST 11Ckt RoHS: Compliant | 44 |
|
$0.5050 / $1.0900 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 11 POS 2mm Solder ST Thru-Hole Tray RoHS: Compliant |
20350 Partner Stock |
|
$0.5040 / $0.6630 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 11 POS 2mm Solder ST Thru-Hole Tray RoHS: Compliant |
20350 Partner Stock |
|
$0.5040 / $0.6630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55487-1119
Molex
Buy Now
Datasheet
|
Compare Parts:
55487-1119
Molex
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 55487-1119. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55487-1119, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55487-1123 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 55487-1119 vs 55487-1123 |
55487-1112 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 55487-1119 vs 55487-1112 |
B11B-PAKK | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 55487-1119 vs B11B-PAKK |
53290-1180 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 55487-1119 vs 53290-1180 |
55932-1130 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | 55487-1119 vs 55932-1130 |
55487-1116 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 55487-1119 vs 55487-1116 |
B11B-PH-KBL-H | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 55487-1119 vs B11B-PH-KBL-H |
BH11B-PASK-1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 55487-1119 vs BH11B-PASK-1 |
S11B-PH-KLC-H | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 55487-1119 vs S11B-PH-KLC-H |
55487-1124 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 55487-1119 vs 55487-1124 |