Optoelectronics
5650F7
Description: CBI 3mm 1POS Right Angle 2.1V Yellow

Overview of 5650F7 by Visual Communications Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5650F7 by Visual Communications Company

Part # Manufacturer Description Stock Price Buy
DISTI # 93F3517
Newark Indicator, Led Pcb, T-1, Yellow, 2.1V, Led Color:Yellow, No. Of Leds:-, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:10Ma, Luminous Intensity:6.3Mcd, Forward Voltage:2.1V, Viewing Angle:55°, Height:7.366Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 5650F7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 5650F7
Relay Specialties CML CIRCUIT BOARD INDICATORS - Min Qty: 1 650
RFQ

CAD Models for 5650F7 by Visual Communications Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5650F7 by Visual Communications Company

5650F7
Visual Communications Company
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8531.80.90.51
Samacsys Manufacturer
Visual Communications Company
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
6.3 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
7.366 mm
Packing Method
BULK
Peak Wavelength
585 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.54 mm
Viewing Angle
55 deg
Want to compare parts?
  1. 5650F7
    Visual Communications Company
    CBI 3mm 1POS Right Angle 2.1V Yellow
    VS

Alternate Parts for 5650F7

This table gives cross-reference parts and alternative options found for 5650F7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5650F7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5650F7 Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 Chicago Miniature Lighting LLC 5650F7 vs 5650F7
Part Number Description Manufacturer Compare
5650F7 Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 CML Innovative Technologies 5650F7 vs 5650F7
5650F7 Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 Chicago Miniature Lighting LLC 5650F7 vs 5650F7
5510307-004 Single Color LED, High Efficiency Yellow, 3mm Dialight 5650F7 vs 5510307-004
SSF-LXH103YD Single Color LED, Yellow, Diffused, T-1, 3mm, ITW Lumex 5650F7 vs SSF-LXH103YD
551-0307-004F Single Color LED Array, Yellow, T-1, 3mm, Dialight 5650F7 vs 551-0307-004F
551-0307-004 T-1 SINGLE COLOR LED ARRAY, YELLOW, 3mm Dialight 5650F7 vs 551-0307-004
PC120TY4 Single Color LED, Yellow, Diffused, T-1, 3mm, 2 PIN LEDtronics Inc 5650F7 vs PC120TY4

Related Parts for 5650F7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5650F7 by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5650F7 by Visual Communications Company

Select Manufacturer
Which Manufacturer of 5650F7 would you like to use for your alert(s)?
  • Please alert me when 5650F7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5650F7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5650F7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5650F7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5650F7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5650F7 by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: