Part Details for 5962-0324601Q9X by e2v technologies
Overview of 5962-0324601Q9X by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-0324601Q9X
5962-0324601Q9X CAD Models
5962-0324601Q9X Part Data Attributes
|
5962-0324601Q9X
e2v technologies
Buy Now
|
Compare Parts:
5962-0324601Q9X
e2v technologies
RISC Microprocessor, 32-Bit, 15MHz, CMOS, DIE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Part Package Code | DIE | |
Package Description | DIE | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30.3 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | X-XUUC-N | |
Low Power Mode | YES | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Speed | 15 MHz | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 5962-0324601Q9X
This table gives cross-reference parts and alternative options found for 5962-0324601Q9X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0324601Q9X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC695FL-15MA | RISC Microprocessor, 32-Bit, 15MHz, CMOS | Microchip Technology Inc | 5962-0324601Q9X vs TSC695FL-15MA |
5962-0324601QXC | RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256, CERAMIC, QFP-256 | Atmel Corporation | 5962-0324601Q9X vs 5962-0324601QXC |
5962-0324601V9A | RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256 | Microchip Technology Inc | 5962-0324601Q9X vs 5962-0324601V9A |
5962-0324601Q9A | RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256, CERAMIC, QFP-256 | Atmel Corporation | 5962-0324601Q9X vs 5962-0324601Q9A |
5962-0324601V9A | RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256, CERAMIC, QFP-256 | Atmel Corporation | 5962-0324601Q9X vs 5962-0324601V9A |
5962-0324601VXX | RISC Microprocessor, 32-Bit, 15MHz, CMOS, MQFP-256 | e2v technologies | 5962-0324601Q9X vs 5962-0324601VXX |
TSC695FL-15MA-E | RISC Microprocessor, 32-Bit, 15MHz, CMOS, MQFP-256 | Atmel Corporation | 5962-0324601Q9X vs TSC695FL-15MA-E |
TSC695FL-15SASB | RISC Microprocessor, 32-Bit, 15MHz, CMOS, MQFP-256 | Atmel Corporation | 5962-0324601Q9X vs TSC695FL-15SASB |
5962-0324601VXC | RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256, CERAMIC, QFP-256 | Atmel Corporation | 5962-0324601Q9X vs 5962-0324601VXC |
5962-0324601VXC | RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256, CERAMIC, QFP-256 | e2v technologies | 5962-0324601Q9X vs 5962-0324601VXC |