Part Details for 5962-8959847VTC by Microchip Technology Inc
Overview of 5962-8959847VTC by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 5962-8959847VTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 5962-8959847VTC
5962-8959847VTC CAD Models
5962-8959847VTC Part Data Attributes:
|
5962-8959847VTC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8959847VTC
Microchip Technology Inc
Standard SRAM, 128KX8, 30ns, CMOS, PDFP32
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.400 INCH, FP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDFP-F32 | |
JESD-609 Code | e4 | |
Length | 20.825 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Equivalence Code | FL32,.5 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.72 mm | |
Standby Voltage-Min | 4.5 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.415 mm |
Alternate Parts for 5962-8959847VTC
This table gives cross-reference parts and alternative options found for 5962-8959847VTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959847VTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959847VTX | Standard SRAM, 128KX8, 30ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, DIP-32 | e2v technologies | 5962-8959847VTC vs 5962-8959847VTX |
5962-8959847QTX | Standard SRAM, 128KX8, 30ns, CMOS | Microchip Technology Inc | 5962-8959847VTC vs 5962-8959847QTX |
5962-8959847QTX | Standard SRAM, 128KX8, 30ns, CMOS, 0.400 INCH, DFP-32 | e2v technologies | 5962-8959847VTC vs 5962-8959847QTX |
MMDJ-65608EV-30/883 | Standard SRAM, 128KX8, 30ns, CMOS | Microchip Technology Inc | 5962-8959847VTC vs MMDJ-65608EV-30/883 |
MMDJ-65608EV-30-E | Standard SRAM, 128KX8, 30ns, CMOS, PDFP32 | Microchip Technology Inc | 5962-8959847VTC vs MMDJ-65608EV-30-E |
5962-8959847VTC | Standard SRAM, 128KX8, 30ns, CMOS, CDIP32, | Temic Semiconductors | 5962-8959847VTC vs 5962-8959847VTC |
5962-8959847VTX | Standard SRAM, 128KX8, 30ns, CMOS, CDIP32, | Temic Semiconductors | 5962-8959847VTC vs 5962-8959847VTX |
MMDJ-65608EV-30 | Standard SRAM, 128KX8, 30ns, CMOS | Microchip Technology Inc | 5962-8959847VTC vs MMDJ-65608EV-30 |
5962-8959847VTX | Standard SRAM, 128KX8, 30ns, CMOS, CDIP32 | Microchip Technology Inc | 5962-8959847VTC vs 5962-8959847VTX |
5962-8959847QTC | Standard SRAM, 128KX8, 30ns, CMOS, PDFP32 | Microchip Technology Inc | 5962-8959847VTC vs 5962-8959847QTC |