-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6-103904-9) 20 MTE HDR SRRA LATCH W/HLDWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R8628
|
Newark | 20 Mte Hdr Srra Latch W/Hldwn |Te Connectivity 6-103904-9 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 / $5.5000 | Buy Now |
DISTI #
76AC9462
|
Newark | Latching Hdr Shrd 20 W/ Hold-Dn 30Au Cont |Amp Te Connectivity 6-103904-9 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 | Buy Now |
DISTI #
A35038-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 20 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4451 | Buy Now |
DISTI #
2266-6-103904-9-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 20 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$4.9600 | Buy Now |
DISTI #
6-103904-9
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Right Angle, AMPMODU MTE - Rail/Tube (Alt: 6-103904-9) RoHS: Compliant Min Qty: 720 Package Multiple: 10 Container: Tube | 0 |
|
$4.0263 / $4.8452 | Buy Now |
DISTI #
571-6-103904-9
|
Mouser Electronics | Headers & Wire Housings LATCHING HDR SHRD 20 W/ HOLD-DN 30AU CONT RoHS: Compliant | 0 |
|
$4.8200 / $5.5100 | Order Now |
DISTI #
72054267
|
RS | Connector, AMPMODU, 20 Mte Hdr Srra Latch W/Hldwn | TE Connectivity 6-103904-9 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0300 / $5.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 10 Container: Tube | 0Tube |
|
$4.0200 | Buy Now |
DISTI #
AMP6-103904-9
|
Heilind Electronics | 20 MTE HDR SRRA LATCH W/HLDWN | Americas - 0 in Stock |
|
$3.8880 / $3.9460 | Buy Now |
|
Onlinecomponents.com | 20 MTE HDR SRRA LATCH W/HLDWN RoHS: Compliant | Alternative Product Available |
|
$4.2400 / $8.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-103904-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-103904-9
TE Connectivity
(6-103904-9) 20 MTE HDR SRRA LATCH W/HLDWN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, SHROUDED | |
Body Depth | 0.275 inch | |
Body Length | 2.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-103904-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-103904-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-103904-9 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 6-103904-9 vs 6-103904-9 |