Part Details for 6100.4120 by Schurter Electronic Components
Overview of 6100.4120 by Schurter Electronic Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Renewable Energy
Medical Imaging
Price & Stock for 6100.4120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5244
|
Newark | Connector, Iec Power Entry, Plug, 10A, Iec Connector Type:Iec C14 Inlet, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Solder, Connector Mounting:Snap-In, Product Range:-, Body Material:Thermoplastic Rohs Compliant: Yes |Schurter 6100.4120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$0.7480 / $0.8840 | Buy Now |
DISTI #
486-2190-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL SLDR Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4997 In Stock |
|
$0.6700 / $1.1500 | Buy Now |
DISTI #
6100.4120
|
Avnet Americas | 6100 APPLIANCE INLET 10A 70° - Bag (Alt: 6100.4120) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 3 Days Container: Bag | 0 |
|
$0.5929 / $0.6953 | Buy Now |
DISTI #
32C5244
|
Avnet Americas | 6100 APPLIANCE INLET 10A 70° - Bulk (Alt: 32C5244) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 4 Days Container: Bulk | 47 Partner Stock |
|
$0.9480 / $1.1600 | Buy Now |
DISTI #
693-6100.412
|
Mouser Electronics | AC Power Entry Modules 6100 APPLIANCE INLET 10A 70 RoHS: Compliant | 1209 |
|
$0.6430 / $0.9700 | Buy Now |
|
Future Electronics | IEC 250 V 10 A Snap In Front Side C14 Appliance Inlet Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.5950 / $0.6900 | Buy Now |
|
Onlinecomponents.com | 6100-4 Connector Inlet 10A C14 RoHS: Compliant |
124 In Stock |
|
$0.6220 / $0.8900 | Buy Now |
|
Quest Components | 4 |
|
$3.0000 / $4.0000 | Buy Now | |
DISTI #
6100.4120
|
Avnet Americas | 6100 APPLIANCE INLET 10A 70° - Bag (Alt: 6100.4120) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 3 Days Container: Bag | 0 |
|
$0.5929 / $0.6953 | Buy Now |
DISTI #
32C5244
|
Avnet Americas | 6100 APPLIANCE INLET 10A 70° - Bulk (Alt: 32C5244) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 4 Days Container: Bulk | 47 Partner Stock |
|
$0.9480 / $1.1600 | Buy Now |
Part Details for 6100.4120
6100.4120 CAD Models
6100.4120 Part Data Attributes:
|
6100.4120
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6100.4120
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 6100.4120
This table gives cross-reference parts and alternative options found for 6100.4120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6100.4120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6110.4210 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6100.4120 vs 6110.4210 |
6120.3300 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6100.4120 vs 6120.3300 |
6100.4330 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6100.4120 vs 6100.4330 |
6110.4130 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6100.4120 vs 6110.4130 |
6120.3100 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6100.4120 vs 6120.3100 |
6110.4320 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6100.4120 vs 6110.4320 |
6110.9200 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Socket | Schurter Electronic Components | 6100.4120 vs 6110.9200 |
6110.4230 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6100.4120 vs 6110.4230 |