Part Details for 6385G1 by Anderson Power Products
Overview of 6385G1 by Anderson Power Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 6385G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H9303
|
Newark | Sbx175A Hsg/Spg Red Rohs Compliant: Yes |Anderson Power Products 6385G1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2243-6385G1-ND
|
DigiKey | CONN HSG 2POS RED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
94 In Stock |
|
$12.9050 / $13.5600 | Buy Now |
DISTI #
879-6385G1
|
Mouser Electronics | Heavy Duty Power Connectors SBX175 HOUSING ONLY RED RoHS: Compliant | 216 |
|
$12.9000 / $13.5600 | Buy Now |
DISTI #
70297426
|
RS | Connector, Power, Heavy Duty, SBX175 HOUSING ONLY RED, SBX 175 Series | Anderson Power Products 6385G1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2500 / $15.4900 | RFQ |
|
Onlinecomponents.com | Power Housing Connector - 2 Position - 175A 600V - Blade Type - Spring Retention - Non-Gendered - Crimp Termination - Red. RoHS: Compliant |
1033 In Stock |
|
$13.5200 / $21.4300 | Buy Now |
DISTI #
62165667
|
Verical | Conn Power F 2 POS Crimp ST Cable Mount Min Qty: 3 Package Multiple: 1 Date Code: 2217 | Americas - 1002 |
|
$19.0291 / $27.6160 | Buy Now |
DISTI #
6385G1
|
TME | APP Min Qty: 1 | 0 |
|
$16.5800 / $21.8100 | RFQ |
|
Master Electronics | Power Housing Connector - 2 Position - 175A 600V - Blade Type - Spring Retention - Non-Gendered - Crimp Termination - Red. RoHS: Compliant |
1033 In Stock |
|
$13.5200 / $21.4300 | Buy Now |
Part Details for 6385G1
6385G1 CAD Models
6385G1 Part Data Attributes
|
6385G1
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
6385G1
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Hermaphroditic
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6385G1
This table gives cross-reference parts and alternative options found for 6385G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6385G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB350BLU | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 6385G1 vs SB350BLU |
E6383G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 6385G1 vs E6383G1 |
E6350 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 6385G1 vs E6350 |
6375G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 6385G1 vs 6375G1 |
906 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 6385G1 vs 906 |
SB175GRA | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 6385G1 vs SB175GRA |
E6379G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 6385G1 vs E6379G2 |
6381G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 6385G1 vs 6381G1 |
992 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 6385G1 vs 992 |
E6345G6 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 6385G1 vs E6345G6 |