Part Details for SB175GRA by Anderson Power Products
Overview of SB175GRA by Anderson Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB175GRA
SB175GRA CAD Models
SB175GRA Part Data Attributes
|
SB175GRA
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
SB175GRA
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Hermaphroditic
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | HERMAPHRODITIC | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SB175GRA
This table gives cross-reference parts and alternative options found for SB175GRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB175GRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB350BLU | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | SB175GRA vs SB350BLU |
6385G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | SB175GRA vs 6385G1 |
E6383G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | SB175GRA vs E6383G1 |
E6350 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | SB175GRA vs E6350 |
6375G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | SB175GRA vs 6375G1 |
906 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | SB175GRA vs 906 |
E6379G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | SB175GRA vs E6379G2 |
6381G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | SB175GRA vs 6381G1 |
992 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | SB175GRA vs 992 |
E6345G6 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | SB175GRA vs E6345G6 |